Part Details for KBPC3508WP by Diotec Semiconductor AG
Overview of KBPC3508WP by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC3508WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-KBPC3508WP-ND
|
DigiKey | BRIDGE 1-PH KBPC 800V 35A 150C Min Qty: 160 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
320 In Stock |
|
$2.5920 | Buy Now |
DISTI #
4878-KBPC3508WP-ND
|
DigiKey | IC Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0575 | Buy Now |
DISTI #
637-KBPC3508WP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 800V, 35A, 150C RoHS: Compliant | 117 |
|
$2.0800 / $5.2500 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 800V - 35A RoHS: Compliant | 320 Factory Stock |
|
$1.0700 / $1.3700 | Buy Now |
DISTI #
78440442
|
Verical | Rectifier Bridge Diode Single 800V 35A 4-Pin Case KBPC Box Min Qty: 40 Package Multiple: 1 | Americas - 608 |
|
$1.8286 / $1.9845 | Buy Now |
DISTI #
KBPC3508WP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 35A, Ifsm: 270A Min Qty: 1 | 608 |
|
$1.3400 / $2.2500 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 800V - 35A RoHS: Compliant | 320 Factory Stock |
|
$1.0700 / $1.3700 | Buy Now |
Part Details for KBPC3508WP
KBPC3508WP CAD Models
KBPC3508WP Part Data Attributes
|
KBPC3508WP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3508WP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC3508WP
This table gives cross-reference parts and alternative options found for KBPC3508WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3508WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3508F | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBPC3508WP vs KBPC3508F |
KBPC3508FP | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBPC3508WP vs KBPC3508FP |