Part Details for KBPC3510F by Diotec Semiconductor AG
Overview of KBPC3510F by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC3510F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Bridge Rectifier 35A/1000V QF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 214 |
|
$1.8200 / $1.9500 | Buy Now |
Part Details for KBPC3510F
KBPC3510F CAD Models
KBPC3510F Part Data Attributes
|
KBPC3510F
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3510F
Diotec Semiconductor AG
Bridge Rectifier Diode, 35A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBPC3510F
This table gives cross-reference parts and alternative options found for KBPC3510F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3510F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | KBPC3510F vs BR3510(W) |
GBPC3510-W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Formosa Microsemi Co Ltd | KBPC3510F vs GBPC3510-W |
GBPC3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | KBPC3510F vs GBPC3510W |
KBPC3510W | 1000V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC3510F vs KBPC3510W |
GBPC3510-T | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Formosa Microsemi Co Ltd | KBPC3510F vs GBPC3510-T |
GBPC3510-BP | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Micro Commercial Components | KBPC3510F vs GBPC3510-BP |
MP3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | KBPC3510F vs MP3510(W) |
SB3510/W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | RFE International Inc | KBPC3510F vs SB3510/W |
SB3510GM | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Taiwan Semiconductor | KBPC3510F vs SB3510GM |
KBPC3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | KBPC3510F vs KBPC3510(W) |