Part Details for KBPC3510T by GeneSic Semiconductor Inc
Overview of KBPC3510T by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC3510T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0989
|
Newark | Bridge Rectifier, Single Phase, 35A, 1Kv, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:35A, Bridge Rectifier Case Style:Kbpc, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC3510T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
KBPC3510T-ND
|
DigiKey | BRIDGE RECT 1P 1KV 35A KBPC-T Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0640 | Buy Now |
DISTI #
905-KBPC3510T
|
Mouser Electronics | Bridge Rectifiers 1000V 35A Si Bridge Rectifier RoHS: Compliant | 1136 |
|
$2.0700 / $4.1200 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 1000V/35A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4400 / $2.8200 | Buy Now |
|
Chip1Cloud | DIODE BRIDGE 1000V 35A KBPC-T | 49000 |
|
RFQ |
Part Details for KBPC3510T
KBPC3510T CAD Models
KBPC3510T Part Data Attributes
|
KBPC3510T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC3510T
GeneSic Semiconductor Inc
1000V 35A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 1000 V |
Alternate Parts for KBPC3510T
This table gives cross-reference parts and alternative options found for KBPC3510T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3510T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | KBPC3510T vs BR3510(W) |
GBPC3510-W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Formosa Microsemi Co Ltd | KBPC3510T vs GBPC3510-W |
GBPC3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | KBPC3510T vs GBPC3510W |
KBPC3510W | 1000V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC3510T vs KBPC3510W |
GBPC3510-T | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Formosa Microsemi Co Ltd | KBPC3510T vs GBPC3510-T |
GBPC3510-BP | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Micro Commercial Components | KBPC3510T vs GBPC3510-BP |
MP3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | KBPC3510T vs MP3510(W) |
SB3510/W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | RFE International Inc | KBPC3510T vs SB3510/W |
SB3510GM | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Taiwan Semiconductor | KBPC3510T vs SB3510GM |
KBPC3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | KBPC3510T vs KBPC3510(W) |