Part Details for KBPC5006 by Jinan Gude Electronic Device Co Ltd
Overview of KBPC5006 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC5006
KBPC5006 CAD Models
KBPC5006 Part Data Attributes
|
KBPC5006
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC5006
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 50A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for KBPC5006
This table gives cross-reference parts and alternative options found for KBPC5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS50P05GX2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006 vs TS50P05GX2G |
KBPC5006W | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBPC5006 vs KBPC5006W |
TS50P05GX2 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006 vs TS50P05GX2 |
TS50P05GD2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006 vs TS50P05GD2G |
CBR50-060PW | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | KBPC5006 vs CBR50-060PW |
TS50P05GC2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006 vs TS50P05GC2G |
KBPC5006W | 600V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC5006 vs KBPC5006W |
MP5006 | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBPC5006 vs MP5006 |
KBPC5006T | 600V 50A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | KBPC5006 vs KBPC5006T |