Part Details for KBPC5006 by Sensitron Semiconductors
Overview of KBPC5006 by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC5006
KBPC5006 CAD Models
KBPC5006 Part Data Attributes
|
KBPC5006
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC5006
Sensitron Semiconductors
50A, 600V, SILICON, BRIDGE RECTIFIER DIODE, METAL, KBPC-W, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-XUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC5006
This table gives cross-reference parts and alternative options found for KBPC5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5006-G | 50A, 600V, SILICON, BRIDGE RECTIFIER DIODE, METAL, KBPC-W, 4 PIN | Sensitron Semiconductors | KBPC5006 vs KBPC5006-G |
KBPC50-06-G | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, LEAD FREE, METAL, KBPC, 4 PIN | Sensitron Semiconductors | KBPC5006 vs KBPC50-06-G |
KBPC50-06 | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, METAL, KBPC, 4 PIN | Sensitron Semiconductors | KBPC5006 vs KBPC50-06 |