Part Details for KBPC5006T by GeneSic Semiconductor Inc
Overview of KBPC5006T by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC5006T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9414
|
Newark | Bridge Rectifier, Single Phase, 50A, 600V, Screw, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:50A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC5006T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
KBPC5006TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 50A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1580 | Buy Now |
DISTI #
905-KBPC5006T
|
Mouser Electronics | Bridge Rectifiers 600 V - 50 A RoHS: Compliant | 888 |
|
$2.1600 / $4.6900 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 600V/50A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5600 / $2.9500 | Buy Now |
Part Details for KBPC5006T
KBPC5006T CAD Models
KBPC5006T Part Data Attributes
|
KBPC5006T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC5006T
GeneSic Semiconductor Inc
600V 50A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 600 V |
Alternate Parts for KBPC5006T
This table gives cross-reference parts and alternative options found for KBPC5006T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5006T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS50P05GX2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006T vs TS50P05GX2G |
KBPC5006W | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBPC5006T vs KBPC5006W |
TS50P05GX2 | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006T vs TS50P05GX2 |
TS50P05GD2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006T vs TS50P05GD2G |
CBR50-060PW | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | KBPC5006T vs CBR50-060PW |
TS50P05GC2G | Bridge Rectifier Diode, 50A, 600V V(RRM), | Taiwan Semiconductor | KBPC5006T vs TS50P05GC2G |
KBPC5006W | 600V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC5006T vs KBPC5006W |
MP5006 | Bridge Rectifier Diode, 50A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBPC5006T vs MP5006 |