Part Details for KBPC600 by Diotec Semiconductor AG
Overview of KBPC600 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-KBPC600-ND
|
DigiKey | BRIDGE 1-PH KBPC6 50V 6A 150C Min Qty: 400 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1600 In Stock |
|
$1.0840 | Buy Now |
DISTI #
4878-KBPC600-ND
|
DigiKey | IC Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8664 | Buy Now |
DISTI #
637-KBPC600
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC6, 50V, 6A, 150C RoHS: Compliant | 0 |
|
$0.7420 / $2.1900 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC6 - 50V - 6A RoHS: Compliant | 1600 Factory Stock |
|
$0.4477 / $0.5723 | Buy Now |
DISTI #
KBPC600-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 6A, Ifsm: 110A, THT Min Qty: 1 | 0 |
|
$0.5510 / $1.6330 | RFQ |
|
Master Electronics | Bridge - Single Phase - KBPC6 - 50V - 6A RoHS: Compliant | 1600 Factory Stock |
|
$0.4477 / $0.5723 | Buy Now |
Part Details for KBPC600
KBPC600 CAD Models
KBPC600 Part Data Attributes
|
KBPC600
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC600
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 3.8A, 50V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBPC600
This table gives cross-reference parts and alternative options found for KBPC600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA267A | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | KBPC600 vs SDA267A |