KBPC610
Description: Bridge Rectifier Diode, 1 Phase, 3A, Silicon

Overview of KBPC610 by Frontier Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KBPC610 by Frontier Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBPC610 by Frontier Electronics Co Ltd

KBPC610
Frontier Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PUFM-W4
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
0.00001 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. KBPC610
    Frontier Electronics Co Ltd
    Bridge Rectifier Diode, 1 Phase, 3A, Silicon
    VS

Alternate Parts for KBPC610

This table gives cross-reference parts and alternative options found for KBPC610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBR6-100 Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, CASE CM, 4 PIN Central Semiconductor Corp KBPC610 vs CBR6-100
KBPC610 Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation KBPC610 vs KBPC610
Part Number Description Manufacturer Compare
PBPC607 Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN Diodes Incorporated KBPC610 vs PBPC607
PB610 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN Diodes Incorporated KBPC610 vs PB610
KBPC610 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN Won-Top Electronics Co Ltd KBPC610 vs KBPC610
CBR6F-100 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Central Semiconductor Corp KBPC610 vs CBR6F-100
RKBPC610 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon Fuji Electric Co Ltd KBPC610 vs RKBPC610
KBPC610 Bridge Rectifier Diode, 1 Phase, 3.8A, 1000V V(RRM), Silicon SEMIKRON KBPC610 vs KBPC610
KBPC610 Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation KBPC610 vs KBPC610
KBPC610 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd KBPC610 vs KBPC610
KBPC610 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE R-11, 4 PIN Micro Electronics Ltd KBPC610 vs KBPC610
KBPC810 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, Gulfsemi KBPC610 vs KBPC810

Related Parts for KBPC610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBPC610 by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBPC610 by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of KBPC610 would you like to use for your alert(s)?
  • Please alert me when KBPC610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBPC610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBPC610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBPC610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBPC610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBPC610 by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: