Part Details for KBPC804 by Galaxy Semi-Conductor Co Ltd
Overview of KBPC804 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC804
KBPC804 CAD Models
KBPC804 Part Data Attributes:
|
KBPC804
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC804
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 8A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for KBPC804
This table gives cross-reference parts and alternative options found for KBPC804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC804 | Bridge Rectifier Diode, 8A, 400V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBPC804 vs KBPC804 |
BR804 | Bridge Rectifier Diode, 8A, 400V V(RRM), | Galaxy Microelectronics | KBPC804 vs BR804 |
KBPC804 | Bridge Rectifier Diode, 8A, 400V V(RRM), | Galaxy Microelectronics | KBPC804 vs KBPC804 |
BR84 | Bridge Rectifier Diode, 8A, 400V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBPC804 vs BR84 |