Part Details for KBPC806 by Micro Electronics Corporation
Overview of KBPC806 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBPC806
KBPC806 CAD Models
KBPC806 Part Data Attributes:
|
KBPC806
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC806
Micro Electronics Corporation
Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, CASE R-12, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | S-XUFM-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE R-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC806
This table gives cross-reference parts and alternative options found for KBPC806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC806-G | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC806 vs KBPC806-G |
KBPC806 | Bridge Rectifier Diode, 1 Phase, 5A, 600V V(RRM), Silicon | SEMIKRON | KBPC806 vs KBPC806 |
KBPC806 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | KBPC806 vs KBPC806 |
KBPC806 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Ltd | KBPC806 vs KBPC806 |
CBR8-060 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, | Central Semiconductor Corp | KBPC806 vs CBR8-060 |
CBR8-060LEADFREE | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, | Central Semiconductor Corp | KBPC806 vs CBR8-060LEADFREE |
KBPC806 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, KBPC-8, 4 PIN | Won-Top Electronics Co Ltd | KBPC806 vs KBPC806 |
PBPC805 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC806 vs PBPC805 |
KBPC806-G | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC806 vs KBPC806-G |
KBPC806 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC806 vs KBPC806 |