There are no models available for this part yet.
Overview of KBPC808 by Gulfsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBPC808 by Gulfsemi
Part Data Attributes for KBPC808 by Gulfsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GULF SEMICONDUCTOR LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
800 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PUFM-W4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for KBPC808
This table gives cross-reference parts and alternative options found for KBPC808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB68 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | KBPC808 vs PB68 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | KBPC808 vs KBPC608 |
PB68-BP | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | KBPC808 vs PB68-BP |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | KBPC808 vs KBPC608 |
BR68 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon | Semitronics Corp | KBPC808 vs BR68 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC808 vs KBPC608 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | KBPC808 vs KBPC608 |
RKBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | KBPC808 vs RKBPC608 |
PB68 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Diodes Incorporated | KBPC808 vs PB68 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Won-Top Electronics Co Ltd | KBPC808 vs KBPC608 |
Related Parts for KBPC808
-
1N5817Rectifier Diodes
-
KDZVTFTR10BZener Diodes
-
UMK325AB7106KM-TFixed Capacitors
-
SMBJ12CATransient Suppressors
-
IRFPG50PBFPower Field-Effect Transistors
-
RC1210FR-0751KLFixed Resistors
-
LM3478MMSwitching Regulator or Controllers
-
SI4835DYSmall Signal Field-Effect Transistors
-
CPH3116-TL-ESmall Signal Bipolar Transistors