-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-KBPF305G-ND
|
DigiKey | 3A, 600V, STANDARD BRIDGE RECTIF Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2091 In Stock |
|
$0.1903 / $0.5800 | Buy Now |
DISTI #
KBPF305G
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 3A 4-Pin KBPF Tube - Rail/Tube (Alt: KBPF305G) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Tube | 0 |
|
$0.2009 / $0.2192 | Buy Now |
DISTI #
821-KBPF305G
|
Mouser Electronics | Bridge Rectifiers 3A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1900 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks | 0 |
|
$0.2350 | Buy Now |
DISTI #
KBPF305G
|
EBV Elektronik | Diode Rectifier Bridge Quad 600V 3A 4-Pin KBPF Tube (Alt: KBPF305G) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBPF305G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBPF305G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |