Part Details for KBU1001 by RFE International Inc
Overview of KBU1001 by RFE International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU1001
KBU1001 CAD Models
KBU1001 Part Data Attributes
|
KBU1001
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
KBU1001
RFE International Inc
Bridge Rectifier Diode, 10A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBU1001
This table gives cross-reference parts and alternative options found for KBU1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1000-S | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBU1001 vs GBPC1000-S |
BR10005 | Bridge Rectifier Diode, 10A, 50V V(RRM), | Galaxy Microelectronics | KBU1001 vs BR10005 |
GBPC1000-T | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBU1001 vs GBPC1000-T |