Part Details for KBU1003G by Surge Components Inc
Overview of KBU1003G by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU1003G
KBU1003G CAD Models
KBU1003G Part Data Attributes
|
KBU1003G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
KBU1003G
Surge Components Inc
Bridge Rectifier Diode, CASE 22, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PSFM-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-W4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |