Part Details for KBU1003G by Taiwan Semiconductor
Overview of KBU1003G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU1003G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-KBU1003G-ND
|
DigiKey | DIODE BRIDGE 10A 200V KBU Min Qty: 500 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9889 | Buy Now |
DISTI #
KBU1003G
|
Avnet Americas | 10A, 200V, Standard Bridge Rectifier - Trays (Alt: KBU1003G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$0.7833 / $0.8664 | Buy Now |
DISTI #
821-KBU1003G
|
Mouser Electronics | Bridge Rectifiers 10A, 200V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.7410 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9130 | Buy Now |
|
Bristol Electronics | 173 |
|
RFQ | ||
DISTI #
KBU1003G
|
Avnet Americas | 10A, 200V, Standard Bridge Rectifier - Trays (Alt: KBU1003G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$0.7833 / $0.8664 | Buy Now |
DISTI #
KBU1003G
|
Avnet Americas | 10A, 200V, Standard Bridge Rectifier - Trays (Alt: KBU1003G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$0.7833 / $0.8664 | Buy Now |
Part Details for KBU1003G
KBU1003G CAD Models
KBU1003G Part Data Attributes
|
KBU1003G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBU1003G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |