Part Details for KBU4G by Fairchild Semiconductor Corporation
Overview of KBU4G by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for KBU4G
KBU4G CAD Models
KBU4G Part Data Attributes
|
KBU4G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBU4G
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, R7, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R7, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 6.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU4G
This table gives cross-reference parts and alternative options found for KBU4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBU4G | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon | Diotec Electronics Corp | KBU4G vs SBU4G |
PBU404 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBU4G vs PBU404 |
KBU4G | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, | General Instrument Corp | KBU4G vs KBU4G |
KBU4G | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Semiconductors | KBU4G vs KBU4G |
KBU4G | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Frontier Electronics Co Ltd | KBU4G vs KBU4G |