Part Details for KBU4G by Galaxy Microelectronics
Overview of KBU4G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for KBU4G
KBU4G CAD Models
KBU4G Part Data Attributes:
|
KBU4G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBU4G
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for KBU4G
This table gives cross-reference parts and alternative options found for KBU4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL04D2G | Bridge Rectifier Diode, 4A, 400V V(RRM), | Taiwan Semiconductor | KBU4G vs GBL04D2G |
GBU404 | Bridge Rectifier Diode, 4A, 400V V(RRM), | Galaxy Microelectronics | KBU4G vs GBU404 |
GBL04X0G | Bridge Rectifier Diode, 4A, 400V V(RRM), | Taiwan Semiconductor | KBU4G vs GBL04X0G |
GBL04C2 | Bridge Rectifier Diode, 4A, 400V V(RRM), | Taiwan Semiconductor | KBU4G vs GBL04C2 |
KBJ4G | Bridge Rectifier Diode, 4A, 400V V(RRM), | Rugao Dachang Electronics Co Ltd | KBU4G vs KBJ4G |
GBJ4G | Bridge Rectifier Diode, 4A, 400V V(RRM), | Galaxy Microelectronics | KBU4G vs GBJ4G |
GBL04X0 | Bridge Rectifier Diode, 4A, 400V V(RRM), | Taiwan Semiconductor | KBU4G vs GBL04X0 |
KBL04 | Bridge Rectifier Diode, 4A, 400V V(RRM), | Galaxy Microelectronics | KBU4G vs KBL04 |
GBL04D2 | Bridge Rectifier Diode, 4A, 400V V(RRM), | Taiwan Semiconductor | KBU4G vs GBL04D2 |
RS404 | Bridge Rectifier Diode, 4A, 400V V(RRM), | Galaxy Microelectronics | KBU4G vs RS404 |