Part Details for KBU610 by HVCA & CKE
Overview of KBU610 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016020
|
RS | Bridge Rectifier, 1000V, 200A, 700V, 6A | HVCA KBU610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 |
|
$1.6700 / $2.2300 | Buy Now |