Part Details for KBU6A by DC Components Co Ltd
Overview of KBU6A by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU6A-DC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 6A, Ifsm: 150A, flat Min Qty: 1 | 321 |
|
$0.3520 / $0.8100 | Buy Now |