Part Details for KBU6M by Fairchild Semiconductor Corporation
Overview of KBU6M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU6M
KBU6M CAD Models
KBU6M Part Data Attributes
|
KBU6M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBU6M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, KBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | KBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 6.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU6M
This table gives cross-reference parts and alternative options found for KBU6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU6M-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU6M vs KBU6M-E4/51 |
CBR6M-L100 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | KBU6M vs CBR6M-L100 |
GBU6M-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.8A, 1000V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | KBU6M vs GBU6M-E3/45 |
KBU6M | Bridge Rectifier Diode, 1 Phase, 4.2A, 1000V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBU6M vs KBU6M |
GBU610 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | KBU6M vs GBU610 |
GBU6M-M3/51 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Vishay Intertechnologies | KBU6M vs GBU6M-M3/51 |
KBU6M | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | KBU6M vs KBU6M |
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | KBU6M vs GBU6M |
GBU6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | KBU6M vs GBU6M |
GBU6M | 6 A Bridge Rectifier, 800-TUBE | onsemi | KBU6M vs GBU6M |