Part Details for KBU810-KT by Kingtronics International Company
Overview of KBU810-KT by Kingtronics International Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU810-KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5278 |
|
RFQ | |
|
New Advantage Corporation | DIODE BRIDGE 8A 1000V KINGTRONICS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3200 |
|
$0.5899 / $0.6320 | Buy Now |