Part Details for KBU8A by PanJit Semiconductor
Overview of KBU8A by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBU8A
KBU8A CAD Models
KBU8A Part Data Attributes
|
KBU8A
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBU8A
PanJit Semiconductor
Bridge Rectifier Diode, 8A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBU8A
This table gives cross-reference parts and alternative options found for KBU8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8005 | Bridge Rectifier Diode, 8A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBU8A vs GBU8005 |
GBU8A | Bridge Rectifier Diode, 8A, 50V V(RRM), | Galaxy Microelectronics | KBU8A vs GBU8A |
RS801 | Bridge Rectifier Diode, 8A, 50V V(RRM), | Galaxy Microelectronics | KBU8A vs RS801 |
KBU801GT0 | Bridge Rectifier Diode, 8A, 50V V(RRM), | Taiwan Semiconductor | KBU8A vs KBU801GT0 |
GBU8005 | Bridge Rectifier Diode, 8A, 50V V(RRM), | Galaxy Microelectronics | KBU8A vs GBU8005 |