Part Details for KBU8D-E4/51 by Vishay Intertechnologies
Overview of KBU8D-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU8D-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0055
|
Newark | Bridge Rectifier, Single Phase, 8A, 200V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Vishay KBU8D-E4/51 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
KBU8D-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 200V 8A 4-Pin Case KBU Bulk - Bulk (Alt: KBU8D-E4/51) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3174 / $2.9440 | Buy Now |
DISTI #
625-KBU8D-E4
|
Mouser Electronics | Bridge Rectifiers 8.0 Amp 200 Volt RoHS: Compliant | 712 |
|
$2.4600 / $4.4800 | Buy Now |
DISTI #
V36:1790_18777137
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 8A 4-Pin Case KBU Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2335 | Americas - 500 |
|
$2.1280 / $3.3630 | Buy Now |
|
Future Electronics | KBU8D Series 200 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.1100 / $2.4300 | Buy Now |
|
Future Electronics | KBU8D Series 200 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.1100 / $2.4400 | Buy Now |
DISTI #
71295333
|
Verical | Rectifier Bridge Diode Single 200V 8A 4-Pin Case KBU Tray Min Qty: 3 Package Multiple: 1 Date Code: 2335 | Americas - 500 |
|
$3.3630 | Buy Now |
DISTI #
KBU8D-E4/51
|
TTI | Bridge Rectifiers 8.0 Amp 200 Volt pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$2.2300 | Buy Now |
DISTI #
KBU8D-E4/51
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 8A, Ifsm: 300A Min Qty: 1 | 141 |
|
$3.0500 / $4.8900 | Buy Now |
DISTI #
KBU8D-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 8A 4-Pin Case KBU Bulk (Alt: KBU8D-E4/51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KBU8D-E4/51
KBU8D-E4/51 CAD Models
KBU8D-E4/51 Part Data Attributes
|
KBU8D-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBU8D-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8D-E4/51
This table gives cross-reference parts and alternative options found for KBU8D-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8D-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8DP | DIODE 8 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBU, 4 PIN, Bridge Rectifier Diode | Micro Commercial Components | KBU8D-E4/51 vs KBU8DP |