Part Details for KBU8J by America Semiconductor LLC
Overview of KBU8J by America Semiconductor LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBU8J
KBU8J CAD Models
KBU8J Part Data Attributes:
|
KBU8J
America Semiconductor LLC
Buy Now
Datasheet
|
Compare Parts:
KBU8J
America Semiconductor LLC
BRIDGE RECTIFIERS; IF::6A-8A; case_package:KBU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICA SEMICONDUCTOR LLC | |
Reach Compliance Code | unknown | |
Diode Type | BRIDGE RECTIFIER DIODE |