Part Details for KC128GR-240 by Cactus Technologies
Overview of KC128GR-240 by Cactus Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC128GR-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: N/A | 250 |
|
RFQ |
Part Details for KC128GR-240
KC128GR-240 CAD Models
KC128GR-240 Part Data Attributes
|
KC128GR-240
Cactus Technologies
Buy Now
Datasheet
|
Compare Parts:
KC128GR-240
Cactus Technologies
Flash Card, 128GX8, CARD-50
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CACTUS TECHNOLOGIES LTD | |
Package Description | CARD-50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | R-XXMA-N50 | |
Length | 42.8 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 36.4 mm |