Part Details for KC3215A32768C33AAE00 by KYOCERA Corporation
Overview of KC3215A32768C33AAE00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3215A32768C33AAE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ |
Part Details for KC3215A32768C33AAE00
KC3215A32768C33AAE00 CAD Models
KC3215A32768C33AAE00 Part Data Attributes
|
KC3215A32768C33AAE00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC3215A32768C33AAE00
KYOCERA Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 1.5mm x 1.0mm | |
Rise Time-Max | 50 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |