Filter Your Search
1 - 2 of 2 results
|
KC3215A32768C33AAE00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 32.768 kHz | 10 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 50 ns | NO | 50 ns | 3.6 V | 1.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 1.0mm | KYOCERA CORP | unknown | Clock | ||||
|
KC3215A32768C33AAE00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 50 ns | NO | 50 ns | 3.6 V | 1.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 1.0mm | KYOCERA CORP | compliant | Clock |