Part Details for KC3225A125.000C30E00 by Kyocera AVX Components
Overview of KC3225A125.000C30E00 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3225A125.000C30E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5124
|
Newark | Oscillator, 125Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:125Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Kc3225A-C3 Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Kyocera Avx KC3225A125.000C30E00 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
55M7824
|
Newark | Oscillator, 125Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:125Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Kc3225A-C3 Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Kyocera Avx KC3225A125.000C30E00 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for KC3225A125.000C30E00
KC3225A125.000C30E00 CAD Models
KC3225A125.000C30E00 Part Data Attributes
|
KC3225A125.000C30E00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KC3225A125.000C30E00
Kyocera AVX Components
Oscillator; Frequency:125MHz; Frequency Tolerance:+/-50ppm; Operating Temperature Range:-10 C to +70 C; Load Capacitance:15pF; Crystal Case:Ceramic; Series:K25-3C; Supply Voltage:3.3V; Crystal Terminals:Surface Mount (SMD, SMT) RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |