Part Details for KC3225A25.0000C30E00 by KYOCERA Corporation
Overview of KC3225A25.0000C30E00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3225A25.0000C30E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KC3225A25.0000C30E00
|
Avnet Asia | SMD Clock Oscillator 25MHz 3.3V 15pF 4-Pin Miniature CSMD T/R (Alt: KC3225A25.0000C30E00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for KC3225A25.0000C30E00
KC3225A25.0000C30E00 CAD Models
KC3225A25.0000C30E00 Part Data Attributes
|
KC3225A25.0000C30E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC3225A25.0000C30E00
KYOCERA Corporation
CMOS Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 25MHz Nom, CMOS, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for KC3225A25.0000C30E00
This table gives cross-reference parts and alternative options found for KC3225A25.0000C30E00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC3225A25.0000C30E00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-F2D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom, | Vectron International | KC3225A25.0000C30E00 vs VCC1-F2D-25M0000000 |
KC7050C25.0000C30D00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | KC3225A25.0000C30E00 vs KC7050C25.0000C30D00 |
VMEM5Q-B3D25M000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC3225A25.0000C30E00 vs VMEM5Q-B3D25M000 |
KC7050C25.0000C3GD00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | KC3225A25.0000C30E00 vs KC7050C25.0000C3GD00 |
VMP2-B3B-25M000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC3225A25.0000C30E00 vs VMP2-B3B-25M000 |
VCS3-B3D-25M0000000 | VCS3-B3D-25M0000000 | Microchip Technology Inc | KC3225A25.0000C30E00 vs VCS3-B3D-25M0000000 |
12.94608 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Geyer Electronic E K | KC3225A25.0000C30E00 vs 12.94608 |
VCC1-B2B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | KC3225A25.0000C30E00 vs VCC1-B2B-25M0000000 |
VCA1-B3D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | KC3225A25.0000C30E00 vs VCA1-B3D-25M0000000 |
VCC1-F3B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | KC3225A25.0000C30E00 vs VCC1-F3B-25M0000000 |