Filter Your Search
1 - 2 of 2 results
|
KC3225A25.0000C30E00
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 6 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,86 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1mm | KYOCERA CORP | DILCC4,.1,86 | unknown | Clock | ||
|
KC3225A25.0000C30E00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 6 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,86 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1mm | KYOCERA CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | Clock |