-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KC355QD72J224KH01LTR-ND
|
DigiKey | CAP CER Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7820 | Buy Now |
DISTI #
KC355QD72J224KH01L
|
Avnet Americas | Cap Ceramic Multilayer 0.22uF 630VDC 10% SMD Emboss T/R - Tape and Reel (Alt: KC355QD72J224KH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5354 / $1.7950 | Buy Now |
DISTI #
81-KC355QD72J224KH1L
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 0 |
|
$1.6500 / $3.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
DISTI #
KC355QD72J224KH01L
|
Avnet Americas | Cap Ceramic Multilayer 0.22uF 630VDC 10% SMD Emboss T/R - Tape and Reel (Alt: KC355QD72J224KH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5354 / $1.7950 | Buy Now |
DISTI #
2999593
|
Farnell | CAP, 0.22UF, 630V, MLCC STACKED, 2220 RoHS: Compliant Min Qty: 400 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$1.6573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KC355QD72J224KH01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KC355QD72J224KH01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.7 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |