KC512MR-203
Cactus Technologies
Description: Flash Card, 512MX8, MODULE-50

Overview of KC512MR-203 by Cactus Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KC512MR-203 by Cactus Technologies

Part # Manufacturer Description Stock Price Buy
Greenchips   Date Code: N/A 250
RFQ

CAD Models for KC512MR-203 by Cactus Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KC512MR-203 by Cactus Technologies

KC512MR-203
Cactus Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CACTUS TECHNOLOGIES LTD
Package Description
MODULE-50
Reach Compliance Code
unknown
Additional Feature
ALSO OPERATES AT 5V NOM
Endurance
2000000 Write/Erase Cycles
JESD-30 Code
R-XXMA-N50
Memory Density
4294967296 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
50
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
90 °C
Operating Temperature-Min
-45 °C
Organization
512MX8
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Programming Voltage
3.3 V
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Type
SLC NAND TYPE
Want to compare parts?
  1. KC512MR-203
    Cactus Technologies
    Flash Card, 512MX8, MODULE-50
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC512MR-203 by Cactus Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC512MR-203 by Cactus Technologies

Select Manufacturer
Which Manufacturer of KC512MR-203 would you like to use for your alert(s)?
  • Please alert me when KC512MR-203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC512MR-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC512MR-203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC512MR-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC512MR-203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC512MR-203 by Cactus Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: