Part Details for KC512MRI-203 by Cactus Technologies
Overview of KC512MRI-203 by Cactus Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC512MRI-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: N/A | 250 |
|
RFQ |
Part Details for KC512MRI-203
KC512MRI-203 CAD Models
KC512MRI-203 Part Data Attributes
|
KC512MRI-203
Cactus Technologies
Buy Now
Datasheet
|
Compare Parts:
KC512MRI-203
Cactus Technologies
Flash Card, 512MX8, MODULE-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CACTUS TECHNOLOGIES LTD | |
Package Description | MODULE-50 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 5V NOM | |
Endurance | 2000000 Write/Erase Cycles | |
JESD-30 Code | R-XXMA-N50 | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -45 °C | |
Organization | 512MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | SLC NAND TYPE |