-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9271
|
Newark | Cap, 100Pf, 250Vac, Mlcc Stacked, 2220, Capacitance:100Pf, Voltage Rating:250Vac, Ceramic Capacitor Case:2220 [5750 Metric], Product Range:Kca Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:U2J, Stacking Height:2.8Mm, rohs Compliant: Yes |Murata KCA55L7UMF101KH01L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-KCA55L7UMF101KH01LTR-ND
|
DigiKey | CAP CER Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5852 | Buy Now |
DISTI #
KCA55L7UMF101KH01L
|
Avnet Americas | Cap Ceramic 100pF U2J 10% SMD 2220 125°C Emboss T/R - Tape and Reel (Alt: KCA55L7UMF101KH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2141 / $1.4193 | Buy Now |
DISTI #
81-KCA55L7UMF101KH1L
|
Mouser Electronics | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE KCA55L7UMF101KL01K RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
KCA55L7UMF101KH01L
|
Avnet Americas | Cap Ceramic 100pF U2J 10% SMD 2220 125°C Emboss T/R - Tape and Reel (Alt: KCA55L7UMF101KH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2141 / $1.4193 | Buy Now |
DISTI #
3013800
|
element14 Asia-Pacific | CAP, 100PF, 250VAC, MLCC STACKED, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4459 / $2.3016 | Buy Now |
DISTI #
3013800RL
|
element14 Asia-Pacific | CAP, 100PF, 250VAC, MLCC STACKED, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4459 / $1.8000 | Buy Now |
DISTI #
3013800RL
|
Farnell | CAP, 100PF, 250VAC, MLCC STACKED, 2220 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.2070 / $1.8992 | Buy Now |
DISTI #
3013800
|
Farnell | CAP, 100PF, 250VAC, MLCC STACKED, 2220 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2070 / $3.0738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCA55L7UMF101KH01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCA55L7UMF101KH01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |