-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KCM55QR7YA226KH01KTR-ND
|
DigiKey | CAP CER Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4477 | Buy Now |
DISTI #
KCM55QR7YA226KH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 35 V, ± 10%, X7R, 2220 [5750 Metric], 3.7 mm Stack Height - Tape and Reel (Alt: KCM55QR7YA226KH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8880 | Buy Now |
DISTI #
81-KCM55QR7YA226KH1K
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 0 |
|
$1.3400 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
KCM55QR7YA226KH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 35 V, ± 10%, X7R, 2220 [5750 Metric], 3.7 mm Stack Height - Tape and Reel (Alt: KCM55QR7YA226KH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8880 | Buy Now |
DISTI #
KKS4893
|
Rutronik | KC 22µF 35V 10%X7R 1x2220J AECQ RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7467 / $0.7605 | Buy Now |
DISTI #
KCM55QR7YA226KH01K
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 22 uF, 35 V, � 10%, X7R, 2220 [5750 Metric], 3.7 mm Stack Height - Tape and Reel (Alt: KCM55QR7YA226KH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCM55QR7YA226KH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55QR7YA226KH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.7 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |