There are no models available for this part yet.
Overview of KCM55TR71H226MH01K by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KCM55TR71H226MH01K by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 22uF X7R 20% SMD5x5.7mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 304 |
|
$1.5060 / $2.3285 | Buy Now |