-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4490
|
Newark | Cap, Stacked, 47Uf, 25V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55WR71E476MH01K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $3.0300 | Buy Now |
DISTI #
490-5830-1-ND
|
DigiKey | CAP CER 47UF 25V X7R SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7265 In Stock |
|
$2.5602 / $5.0200 | Buy Now |
DISTI #
KCM55WR71E476MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KCM55WR71E476MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7683 / $3.2362 | Buy Now |
DISTI #
81-KCM55WR71E476MH1K
|
Mouser Electronics | Specialty Ceramic Capacitors 47UF 25V 20% 2220 RoHS: Compliant | 240 |
|
$2.5100 / $4.9100 | Buy Now |
|
Future Electronics | KCM Series 6.4 x 6.1 x 5.3 mm 47 uF ±20% 25 V Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
DISTI #
KCM55WR71E476MH01K
|
TTI | Specialty Ceramic Capacitors 47UF 25V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.4800 / $2.7200 | Buy Now |
DISTI #
KCM55WR71E476MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KCM55WR71E476MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7683 / $3.2362 | Buy Now |
DISTI #
KCM55WR71E476MH01K
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 47 uF, 25 V, � 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KCM55WR71E476MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCM55WR71E476MH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55WR71E476MH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |