Part Details for KD-59-180M06 by Kings Electronics
Overview of KD-59-180M06 by Kings Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for KD-59-180M06
KD-59-180M06 CAD Models
KD-59-180M06 Part Data Attributes:
|
KD-59-180M06
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-59-180M06
Kings Electronics
RF C Connector, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 393/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for KD-59-180M06
This table gives cross-reference parts and alternative options found for KD-59-180M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD-59-180M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD-59-180-M06 | CABLE TERMINATED, MALE, C CONNECTOR, CRIMP, PLUG | Kings Electronics | KD-59-180M06 vs KD-59-180-M06 |