Part Details for KD-59-47 by Kings Electronics
Overview of KD-59-47 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KD-59-47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6377
|
Newark | Connector, Rohs Compliant: Yes |Kings KD-59-47 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4200 / $253.8300 | Buy Now |
Part Details for KD-59-47
KD-59-47 CAD Models
KD-59-47 Part Data Attributes
|
KD-59-47
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-59-47
Kings Electronics
RF C Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 55; RG 58; RG 223/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for KD-59-47
This table gives cross-reference parts and alternative options found for KD-59-47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD-59-47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD-59-47 | RF C Connector, Cable Mount, Plug | Winchester Interconnect | KD-59-47 vs KD-59-47 |