Part Details for KD-59-47 by Winchester Interconnect
Overview of KD-59-47 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KD-59-47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-KD-59-47
|
Mouser Electronics | RF Connectors / Coaxial Connectors C ANGLE PLUG | 0 |
|
$136.9200 | Order Now |
|
Onlinecomponents.com | Conn Type C PL 0Hz to 11GHz 50Ohm RA Cable Mount Silver | 0 |
|
$128.8200 / $352.8700 | Buy Now |
Part Details for KD-59-47
KD-59-47 CAD Models
KD-59-47 Part Data Attributes
|
KD-59-47
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KD-59-47
Winchester Interconnect
RF C Connector, Cable Mount, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for KD-59-47
This table gives cross-reference parts and alternative options found for KD-59-47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD-59-47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD-59-47 | RF C Connector, Male, Cable Mount, Plug | Kings Electronics | KD-59-47 vs KD-59-47 |