Part Details for KDV02DR120ET by Ohmite Mfg Co
Overview of KDV02DR120ET by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDV02DR120ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4267
|
Newark | Res, 0R12, 0.1W, 0201, Metal Film, Resistance:0.12Ohm, Product Range:Kdv Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:100Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Product Length:0.6Mm Rohs Compliant: Yes |Ohmite KDV02DR120ET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0930 | Buy Now |
DISTI #
49AJ9026
|
Newark | Res, 0R12, 0.1W, 0201, Metal Film, Resistance:0.12Ohm, Product Range:Kdv Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:100Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Product Length:0.6Mm Rohs Compliant: Yes |Ohmite KDV02DR120ET Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 | Buy Now |
DISTI #
273-KDV02DR120ETCT-ND
|
DigiKey | RES 0.12 OHM 0.5% 1/10W 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9711 In Stock |
|
$0.1101 / $0.5800 | Buy Now |
DISTI #
588-KDV02DR120ET
|
Mouser Electronics | Current Sense Resistors - SMD 0201 0.5% 0.10W Current Sense RoHS: Compliant | 0 |
|
$0.1240 / $0.5500 | Order Now |
DISTI #
72490231
|
RS | Current Sense Resistors - SMD0201 0.5% 0.10W | Ohmite KDV02DR120ET RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.1920 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.1241 / $0.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.1241 / $0.2600 | Buy Now |
Part Details for KDV02DR120ET
KDV02DR120ET CAD Models
KDV02DR120ET Part Data Attributes:
|
KDV02DR120ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
KDV02DR120ET
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.1W, 0.12ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.26 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |