Part Details for KDV02DR220ET by Ohmite Mfg Co
Overview of KDV02DR220ET by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDV02DR220ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4271
|
Newark | Res, 0R22, 0.1W, 0201, Metal Film, Resistance:0.22Ohm, Product Range:Kdv Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:100Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Product Length:0.6Mm Rohs Compliant: Yes |Ohmite KDV02DR220ET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0930 | Buy Now |
DISTI #
49AJ9030
|
Newark | Res, 0R22, 0.1W, 0201, Metal Film, Resistance:0.22Ohm, Product Range:Kdv Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:100Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Product Length:0.6Mm Rohs Compliant: Yes |Ohmite KDV02DR220ET Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 | Buy Now |
DISTI #
273-KDV02DR220ETCT-ND
|
DigiKey | RES 0.22 OHM 0.5% 1/10W 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7685 In Stock |
|
$0.1101 / $0.5800 | Buy Now |
DISTI #
588-KDV02DR220ET
|
Mouser Electronics | Current Sense Resistors - SMD 0201 0.5% 0.10W Current Sense RoHS: Compliant | 0 |
|
$0.1240 | Order Now |
DISTI #
72490235
|
RS | Current Sense Resistors - SMD0201 0.5% 0.10W | Ohmite KDV02DR220ET RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.1920 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1241 / $0.2600 | Buy Now |
DISTI #
76068903
|
Verical | Res Metal Film 0201 0.22 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Min Qty: 538 Package Multiple: 1 | Americas - 10000 |
|
$0.1134 | Buy Now |
DISTI #
KDV02DR220ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
3886532
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10000 |
|
$0.6643 | Buy Now |
DISTI #
3886532
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Cut Tape | 10000 |
|
$0.3106 | Buy Now |
Part Details for KDV02DR220ET
KDV02DR220ET CAD Models
KDV02DR220ET Part Data Attributes:
|
KDV02DR220ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
KDV02DR220ET
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.1W, 0.22ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.26 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |