Part Details for KDV06FR360ET by Ohmite Mfg Co
Overview of KDV06FR360ET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDV06FR360ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2775
|
Newark | Res, 0R36, 0.2W, 0603, Metal Film, Resistance:0.36Ohm, Product Range:Kdv Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite KDV06FR360ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0090 | Buy Now |
DISTI #
25AJ3407
|
Newark | Res, 0R36, 0.2W, 0603, Metal Film, Resistance:0.36Ohm, Product Range:Kdv Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite KDV06FR360ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0750 | Buy Now |
DISTI #
273-KDV06FR360ETCT-ND
|
DigiKey | RES 0.36 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10632 In Stock |
|
$0.0258 / $0.2600 | Buy Now |
DISTI #
588-KDV06FR360ET
|
Mouser Electronics | Current Sense Resistors - SMD 0.36 ohm 0603 1% 0.20W RoHS: Compliant | 4154 |
|
$0.0360 / $0.2600 | Buy Now |
DISTI #
72490340
|
RS | Current Sense Resistors - SMD0603 1% 0.20W | Ohmite KDV06FR360ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 / $0.0580 | RFQ |
|
Onlinecomponents.com | Res Metal Film 0603 0.36 Ohm 1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0266 / $0.0477 | Buy Now |
DISTI #
KDV06FR360ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now |
|
Master Electronics | Res Metal Film 0603 0.36 Ohm 1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0266 / $0.0477 | Buy Now |
Part Details for KDV06FR360ET
KDV06FR360ET CAD Models
KDV06FR360ET Part Data Attributes
|
KDV06FR360ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
KDV06FR360ET
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.2W, 0.36ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |