There are no models available for this part yet.
Overview of KDV08FR180ET by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KDV08FR180ET by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK1905
|
Newark | Res, 0R18, 0.25W, Metal Film, 0805 Rohs Compliant: Yes |Ohmite KDV08FR180ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0400 / $0.0440 | Buy Now | |
DISTI #
25AJ3440
|
Newark | Res, 0R18, 0.25W, 0805, Metal Film, Resistance:0.18Ohm, Product Range:Kdv Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:2.01Mm Rohs Compliant: Yes |Ohmite KDV08FR180ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0320 | Buy Now | |
DISTI #
29AH2808
|
Newark | Res, 0R18, 0.25W, 0805, Metal Film, Resistance:0.18Ohm, Product Range:Kdv Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:2.01Mm Rohs Compliant: Yes |Ohmite KDV08FR180ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now | |
DISTI #
273-KDV08FR180ETCT-ND
|
DigiKey | RES 0.18 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6958 In Stock |
|
$0.0379 / $0.2900 | Buy Now | |
DISTI #
588-KDV08FR180ET
|
Mouser Electronics | Current Sense Resistors - SMD 0.18 ohm 0805 1% 0.25W RoHS: Compliant | 6564 |
|
$0.0370 / $0.2900 | Buy Now | |
DISTI #
72490373
|
RS | Current Sense Resistors - SMD0805 1% 0.25W | Ohmite KDV08FR180ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 / $0.0580 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0255 / $0.0455 | Buy Now | ||
DISTI #
KDV08FR180ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now | |
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.0255 / $0.0455 | Buy Now |
CAD Models for KDV08FR180ET by Ohmite Mfg Co
Part Data Attributes for KDV08FR180ET by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.18 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|