-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6373
|
Newark | Zener Diode, 1W, 4.7V, Sod-123, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:1W, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzv Series, Automotive Rohs Compliant: Yes |Rohm KDZVTR4.7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 158 |
|
$0.1160 / $0.3950 | Buy Now |
DISTI #
KDZVTR4.7BCT-ND
|
DigiKey | DIODE ZENER 4.95V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7559 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
KDZVTR4.7B
|
Avnet Americas | Diode Zener Single 4.92V 1W 2-Pin SOD-123 T/R - Tape and Reel (Alt: KDZVTR4.7B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0949 | Buy Now |
DISTI #
755-KDZVTR4.7B
|
Mouser Electronics | Zener Diodes 4.924V 5% 1W 2-Pin PMDU RoHS: Compliant | 69004 |
|
$0.0870 / $0.3800 | Buy Now |
|
Future Electronics | Zener Diodes 4.924V 5% 1W 2-Pin PMDU RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0816 / $0.0904 | Buy Now |
DISTI #
61324714
|
Verical | Zener Diode Single 4.924V 5% 1000mW 2-Pin PMDU T/R Min Qty: 355 Package Multiple: 1 Date Code: 2201 | Americas - 12000 |
|
$0.1899 / $0.2210 | Buy Now |
DISTI #
61375060
|
Verical | Zener Diode Single 4.924V 5% 1000mW 2-Pin PMDU T/R Min Qty: 259 Package Multiple: 1 Date Code: 2211 | Americas - 6943 |
|
$0.0861 / $0.1209 | Buy Now |
DISTI #
61140342
|
Verical | Zener Diode Single 4.924V 5% 1000mW 2-Pin PMDU T/R Min Qty: 355 Package Multiple: 1 Date Code: 2201 | Americas - 3338 |
|
$0.2000 / $0.2210 | Buy Now |
|
Quest Components | ZENER DIODE | 70 |
|
$0.1305 / $0.1566 | Buy Now |
|
Quest Components | ZENER DIODE | 12270 |
|
$0.1650 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KDZVTR4.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KDZVTR4.7B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.05% | |
Working Test Current | 40 mA |
This table gives cross-reference parts and alternative options found for KDZVTR4.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZVTR4.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZVTFTR4.7B | Zener Diode, | ROHM Semiconductor | KDZVTR4.7B vs KDZVTFTR4.7B |