Part Details for KECG2740PBJ by Kingstate Electronics Corporation
Overview of KECG2740PBJ by Kingstate Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KECG2740PBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M3209
|
Newark | Microphone, Miniature, Electret, Transducer Function:Microphone, Directivity:Omnidirectional, Frequency Response Min:50Hz, Frequency Response Max:16Khz, Supply Voltage Min:-, Supply Voltage Max:10V, Sensitivity (Db):-40Db, Drain Rohs Compliant: Yes |Kingstate KECG2740PBJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 618 |
|
$0.8430 / $1.6500 | Buy Now |
DISTI #
1299885
|
element14 Asia-Pacific | MICROPHONE, MINIATURE, ELECTRET RoHS: Compliant Min Qty: 1 Container: Each | 621 |
|
$0.8192 / $1.8009 | Buy Now |
DISTI #
1299885
|
Farnell | MICROPHONE, MINIATURE, ELECTRET RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 618 |
|
$1.0404 / $2.6695 | Buy Now |