Part Details for KF22X-C37S-N by Kycon Inc
Overview of KF22X-C37S-N by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory | |
L77SDC37SC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating | |
L77DC37S | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Soldercup, 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for KF22X-C37S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF22X-C37S-N-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
55 In Stock |
|
$11.0680 / $13.5300 | Buy Now |
DISTI #
806-KF22X-C37S-N
|
Mouser Electronics | D-Sub Standard Connectors D37 FML .318FP 30U FE-4PRNG G/B RIV J/S RoHS: Compliant | 0 |
|
$9.4100 | Order Now |
DISTI #
000000000001508867
|
Sager | D-Sub Standard Connectors D37 FML .318FP 30U FE-4PRNG G/B RIV J/S Min Qty: 1000 | 0 |
|
$7.9100 | Buy Now |
Part Details for KF22X-C37S-N
KF22X-C37S-N CAD Models
KF22X-C37S-N Part Data Attributes
|
KF22X-C37S-N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF22X-C37S-N
Kycon Inc
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for KF22X-C37S-N
This table gives cross-reference parts and alternative options found for KF22X-C37S-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF22X-C37S-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF22X-C37S-N30 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs KF22X-C37S-N30 |
K85X-CD-37S-BRJ30 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs K85X-CD-37S-BRJ30 |
K85X-CA-37S-K30 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs K85X-CA-37S-K30 |
KF88X-CD-37S-BR | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs KF88X-CD-37S-BR |
KF88X-CC-37S-BRJ | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs KF88X-CC-37S-BRJ |
K85X-CD-37S-R30 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs K85X-CD-37S-R30 |
K22X-C37S-NJ30 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs K22X-C37S-NJ30 |
K85X-CA-37S-KJ | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs K85X-CA-37S-KJ |
K85X-CD-37S-KJ30 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs K85X-CD-37S-KJ30 |
KF22X-C37S-NJ | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF22X-C37S-N vs KF22X-C37S-NJ |