Part Details for KF351 by Fairchild Semiconductor Corporation
Overview of KF351 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for KF351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 4 |
|
$0.5100 | Buy Now |
Part Details for KF351
KF351 CAD Models
KF351 Part Data Attributes
|
KF351
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KF351
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for KF351
This table gives cross-reference parts and alternative options found for KF351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP215CZ/883 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | KF351 vs OP215CZ/883 |
MC4558CU | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Freescale Semiconductor | KF351 vs MC4558CU |
MC1458L-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | KF351 vs MC1458L-D08-T |
TL081MJG | JFET-Input Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | KF351 vs TL081MJG |
TL072ACN | JFET inputs, low input bias current | STMicroelectronics | KF351 vs TL072ACN |
TL071MJG | Low-Noise JFET-Input General-Purpose Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | KF351 vs TL071MJG |
UPC1458C-A | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | KF351 vs UPC1458C-A |
MC1558P | Dual General-Purpose Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | KF351 vs MC1558P |
TL072MJGB | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | KF351 vs TL072MJGB |
OP215GZ | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 5.4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | KF351 vs OP215GZ |