Part Details for KF65H-11.0-3P by Cixi Kefa Electronics Co Ltd
Overview of KF65H-11.0-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF65H-11.0-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P Mid Leg Double-sided 3 1 11mm -40+105 32A 750V Black 1018 Straight Needle 4 PluginP11mm Barrier Terminal Blocks ROHS | 14 |
|
$0.2278 / $0.2403 | Buy Now |