Part Details for KF65H-11.0-4P by Cixi Kefa Electronics Co Ltd
Overview of KF65H-11.0-4P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF65H-11.0-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x4P Midfoot Double - Walled(Double) 4 1 11mm -40+105 32A 750V Black 1018 Straight pin 4 PluginP11mm Barrier Terminal Blocks ROHS | 47 |
|
$0.2865 / $0.3029 | Buy Now |